Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RCG060333K0JNEA | |
|---|---|
DigiKey Part Number | 541-1806-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG060333K0JNEA |
Description | RES 33K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG060333K0JNEA Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060333K0JNEA | Vishay Dale | 33.580 | 541-33KGCT-ND | kr.0.63000 | Similar |
| CRCW060333K0JNEB | Vishay Dale | 29.423 | 541-CRCW060333K0JNEBCT-ND | kr.0.63000 | Similar |
| CRCW060333K0JNEC | Vishay Dale | 0 | CRCW060333K0JNEC-ND | kr.0.02873 | Similar |
| CRCW060333K0JNTA | Vishay Dale | 0 | CRCW060333K0JNTA-ND | kr.0.10305 | Similar |
| CRCW060333K0JNTB | Vishay Dale | 0 | CRCW060333K0JNTB-ND | kr.0.10031 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13545 | kr.677.25 |
| Unit Price without VAT: | kr.0.13545 |
|---|---|
| Unit Price with VAT: | kr.0.16931 |







