
RCA12061K00JNEA | |
|---|---|
DigiKey Part Number | 541-RCA12061K00JNEATR-ND - Tape & Reel (TR) 541-RCA12061K00JNEACT-ND - Cut Tape (CT) 541-RCA12061K00JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA12061K00JNEA |
Description | RES SMD 1K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA12061K00JNEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.52600 | kr.5.26 |
| 25 | kr.0.41320 | kr.10.33 |
| 50 | kr.0.34740 | kr.17.37 |
| 100 | kr.0.29670 | kr.29.67 |
| 250 | kr.0.24524 | kr.61.31 |
| 500 | kr.0.21582 | kr.107.91 |
| 1.000 | kr.0.19248 | kr.192.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14947 | kr.747.35 |
| 10.000 | kr.0.13907 | kr.1,390.70 |
| 15.000 | kr.0.13401 | kr.2,010.15 |
| 25.000 | kr.0.12852 | kr.3,213.00 |
| 35.000 | kr.0.12538 | kr.4,388.30 |
| 50.000 | kr.0.12241 | kr.6,120.50 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

