
PTF5660K000BZBF | |
|---|---|
DigiKey Part Number | 541-PTF5660K000BZBF-ND |
Manufacturer | |
Manufacturer Product Number | PTF5660K000BZBF |
Description | PTF-56 60K .1% T-16 B14 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 60 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.137.07000 | kr.137.07 |
| 10 | kr.97.03400 | kr.970.34 |
| 25 | kr.86.21640 | kr.2,155.41 |
| 50 | kr.79.45040 | kr.3,972.52 |
| 100 | kr.73.70060 | kr.7,370.06 |
| 300 | kr.66.30920 | kr.19,892.76 |
| 500 | kr.63.47240 | kr.31,736.20 |
| 1.000 | kr.60.13135 | kr.60,131.35 |
| Unit Price without VAT: | kr.137.07000 |
|---|---|
| Unit Price with VAT: | kr.171.33750 |

