NTC Thermistor 5k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 5k 0805 (2012 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Vishay Thermistors, Electronic Simulation Part 3: Simetrix Spice Models for PTCEL

NTCS0805E3502JLT

DigiKey Part Number
541-NTCS0805E3502JLTTR-ND - Tape & Reel (TR)
541-NTCS0805E3502JLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTCS0805E3502JLT
Description
NTC SMD 0805, 5KOHM, 5%, B25/85:
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3480K
Manufacturer
Vishay Dale
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
210 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
5k
Qualification
AEC-Q200
Resistance Tolerance
±5%
Package / Case
0805 (2012 Metric)
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.024
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
5kr.2.23200kr.11.16
10kr.2.10500kr.21.05
25kr.1.95520kr.48.88
50kr.1.85640kr.92.82
100kr.1.76510kr.176.51
500kr.1.58246kr.791.23
1.000kr.1.51463kr.1,514.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.36879kr.5,475.16
8.000kr.1.31763kr.10,541.04
12.000kr.1.28973kr.15,476.76
20.000kr.1.25652kr.25,130.40
28.000kr.1.23578kr.34,601.84
40.000kr.1.21473kr.48,589.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500