
NH050300R0FE02 | |
|---|---|
DigiKey Part Number | 541-NH050300R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH050300R0FE02 |
Description | NH-50 300 1% E02 E4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 300 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.83000 | kr.115.83 |
| 10 | kr.81.56400 | kr.815.64 |
| 25 | kr.72.30400 | kr.1,807.60 |
| 50 | kr.66.50920 | kr.3,325.46 |
| 100 | kr.61.58680 | kr.6,158.68 |
| 250 | kr.56.19776 | kr.14,049.44 |
| 500 | kr.52.82818 | kr.26,414.09 |
| 1.000 | kr.49.96674 | kr.49,966.74 |
| Unit Price without VAT: | kr.115.83000 |
|---|---|
| Unit Price with VAT: | kr.144.78750 |

