220 µH Shielded Drum Core, Wirewound Inductor 105 mA 6.3Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC1812ER221J

DigiKey Part Number
541-1692-2-ND - Tape & Reel (TR)
541-1692-1-ND - Cut Tape (CT)
541-1692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC1812ER221J
Description
FIXED IND 220UH 105MA 6.3 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 105 mA 6.3Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
6.3Ohm Max
Mfr
Q @ Freq
40 @ 796kHz
Series
Frequency - Self Resonant
4.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
796 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.38000kr.10.38
10kr.8.52500kr.85.25
100kr.7.01250kr.701.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.00002kr.3,000.01
1.000kr.5.65811kr.5,658.11
1.500kr.5.46739kr.8,201.08
2.500kr.5.23651kr.13,091.27
3.500kr.5.08994kr.17,814.79
5.000kr.4.93916kr.24,695.80
Manufacturers Standard Package
Unit Price without VAT:kr.10.38000
Unit Price with VAT:kr.12.97500