
IHLP5050FDER150M51 | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDER150M51TR-ND - Tape & Reel (TR) 541-IHLP5050FDER150M51CT-ND - Cut Tape (CT) 541-IHLP5050FDER150M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER150M51 |
Description | FIXED IND 15UH 8.7A 25.68 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 8.7 A 25.68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050FDER150M51 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 25.68mOhm Max |
Series | Frequency - Self Resonant 8.3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.522" L x 0.508" W (13.26mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
Current - Saturation (Isat) 6.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSAB1365-150M | CODACA | 400 | 4044-VSAB1365-150MCT-ND | kr.6.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.74000 | kr.12.74 |
| 10 | kr.10.49300 | kr.104.93 |
| 100 | kr.8.62620 | kr.862.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.82736 | kr.1,956.84 |
| 500 | kr.7.38102 | kr.3,690.51 |
| 750 | kr.7.13199 | kr.5,348.99 |
| 1.250 | kr.6.83051 | kr.8,538.14 |
| 1.750 | kr.6.63914 | kr.11,618.50 |
| 2.500 | kr.6.44225 | kr.16,105.62 |
| Unit Price without VAT: | kr.12.74000 |
|---|---|
| Unit Price with VAT: | kr.15.92500 |

