
IHLP4040DZERR36M01 | |
|---|---|
DigiKey Part Number | 541-1302-2-ND - Tape & Reel (TR) 541-1302-1-ND - Cut Tape (CT) 541-1302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZERR36M01 |
Description | FIXED IND 360NH 31.5A 1.4 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Molded Inductor 31.5 A 1.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZERR36M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.4mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4040 |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 60A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4342.361NLT | Pulse Electronics | 3.966 | 553-3435-1-ND | kr.6.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.6.42200 | kr.64.22 |
| 100 | kr.5.28310 | kr.528.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.74714 | kr.2,373.57 |
| 1.000 | kr.4.49538 | kr.4,495.38 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

