

IHLP4040DZERR19M01 | |
|---|---|
DigiKey Part Number | 541-2594-2-ND - Tape & Reel (TR) 541-2594-1-ND - Cut Tape (CT) 541-2594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZERR19M01 |
Description | FIXED IND 190NH 40A 0.95 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 190 nH Shielded Molded Inductor 40 A 0.95mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZERR19M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.95mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4040 |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 90A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1104-R20-R | Eaton - Electronics Division | 320 | 283-HCM1104-R20-RCT-ND | kr.7.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.5.36400 | kr.53.64 |
| 100 | kr.4.41140 | kr.441.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.77408 | kr.1,887.04 |
| 1.000 | kr.3.55877 | kr.3,558.77 |
| 1.500 | kr.3.43873 | kr.5,158.10 |
| 2.500 | kr.3.29330 | kr.8,233.25 |
| 3.500 | kr.3.20097 | kr.11,203.40 |
| 5.000 | kr.3.10604 | kr.15,530.20 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

