MFR Recommended
Direct
Direct
Direct

IHLP4040DZER150M11 | |
|---|---|
DigiKey Part Number | 541-1309-2-ND - Tape & Reel (TR) 541-1309-1-ND - Cut Tape (CT) 541-1309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER150M11 |
Description | FIXED IND 15UH 6.25A 45 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 6.25 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER150M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4040 |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP4040DZEE150M11 | Vishay Dale | 0 | 541-IHLP4040DZEE150M11TR-ND | kr.4.60686 | MFR Recommended |
| 104CDMCCDS-150MC | Sumida America Inc. | 1.103 | 308-2495-1-ND | kr.5.26000 | Direct |
| PA4342.153NLT | Pulse Electronics | 3.972 | 553-3426-1-ND | kr.6.97000 | Direct |
| SRP1038A-150M | Bourns Inc. | 10.476 | SRP1038A-150MCT-ND | kr.7.04000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.6.88500 | kr.68.85 |
| 100 | kr.5.65910 | kr.565.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.84198 | kr.2,420.99 |
| 1.000 | kr.4.56594 | kr.4,565.94 |
| 1.500 | kr.4.41197 | kr.6,617.95 |
| 2.500 | kr.4.22556 | kr.10,563.90 |
| 3.500 | kr.4.10720 | kr.14,375.20 |
| 5.000 | kr.3.98545 | kr.19,927.25 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |





