Parametric Equivalent

IHLP4040DZEER78M11 | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZEER78M11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZEER78M11 |
Description | FIXED IND 780NH 27A 1.9 MOHM SMD |
Customer Reference | |
Detailed Description | 780 nH Shielded Molded Inductor 27 A 1.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 22A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.9mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP4040DZEKR78M11 | Vishay Dale | 0 | 541-IHLP4040DZEKR78M11TR-ND | kr.4.56594 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.4.60686 | kr.4,146.17 |
| Unit Price without VAT: | kr.4.60686 |
|---|---|
| Unit Price with VAT: | kr.5.75858 |


