Parametric Equivalent

IHLP4040DZEE150M11 | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZEE150M11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZEE150M11 |
Description | FIXED IND 15UH 6.25A 45 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 6.25 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 45mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMDLA1004S-150MT | Abracon LLC | 320 | 535-AMDLA1004S-150MTCT-ND | kr.5.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.4.60686 | kr.4,146.17 |
| Unit Price without VAT: | kr.4.60686 |
|---|---|
| Unit Price with VAT: | kr.5.75858 |


