
IHLP3232DZER4R7M8A | |
|---|---|
DigiKey Part Number | 541-IHLP3232DZER4R7M8ATR-ND - Tape & Reel (TR) 541-IHLP3232DZER4R7M8ACT-ND - Cut Tape (CT) 541-IHLP3232DZER4R7M8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER4R7M8A |
Description | FIXED IND 4.7UH 7.2A 28.46 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 7.2 A 28.46mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 28.46mOhm Max |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm) |
Current - Saturation (Isat) 9.1A | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ETQ-P4M4R7KVK | Panasonic Industry | 2.048 | P19776CT-ND | kr.5.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.6.42200 | kr.64.22 |
| 100 | kr.5.28310 | kr.528.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.51992 | kr.2,259.96 |
| 1.000 | kr.4.26219 | kr.4,262.19 |
| 1.500 | kr.4.11842 | kr.6,177.63 |
| 2.500 | kr.3.94437 | kr.9,860.93 |
| 3.500 | kr.3.83385 | kr.13,418.48 |
| 5.000 | kr.3.72019 | kr.18,600.95 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

