IHLP 0.270"L x 0.255" W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525BDER1R0M01

Digi-Key Part Number
541-2573-2-ND - Tape & Reel (TR)
541-2573-1-ND - Cut Tape (CT)
541-2573-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
IHLP2525BDER1R0M01
Supplier
Description
FIXED IND 1UH 9A 14.2 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1 µH Shielded Molded Inductor 9 A 14.2mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
9 A
Current - Saturation (Isat)
16A
Shielding
Shielded
DC Resistance (DCR)
14.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr.9.16000kr.9.16
10kr.8.48100kr.84.81
25kr.7.82880kr.195.72
50kr.6.52420kr.326.21
100kr.6.13270kr.613.27
250kr.5.48024kr.1,370.06
500kr.4.69736kr.2,348.68
1,000kr.4.17542kr.4,175.42
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000kr.4.17543kr.8,350.86
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
541-2573-6
IHLP2525BDER1R0M01-ND
541-2573-2
541-2573-1
Standard Package2,000