
IHLP2020CZEKR10M11 | |
|---|---|
DigiKey Part Number | 541-IHLP2020CZEKR10M11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZEKR10M11 |
Description | FIXED IND 100NH 26.3A 2.9 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 26.3 A 2.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.9mOhm Max |
Series | Frequency - Self Resonant 312MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 31.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.56594 | kr.8,914.85 |
| Unit Price without VAT: | kr.3.56594 |
|---|---|
| Unit Price with VAT: | kr.4.45743 |

