New at DigiKey
IHLP2020CZEK1R5M01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020CZEK1R5M01

DigiKey Part Number
541-IHLP2020CZEK1R5M01TR-ND - Tape & Reel (TR)
541-IHLP2020CZEK1R5M01CT-ND - Cut Tape (CT)
541-IHLP2020CZEK1R5M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2020CZEK1R5M01
Description
FIXED IND 1.5UH 7.2A 20.7MOHM SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 7.2 A 20.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
20.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
42MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 865
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.45000kr.6.45
10kr.5.30200kr.53.02
100kr.4.35960kr.435.96
1.000kr.3.70069kr.3,700.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.38491kr.8,462.27
5.000kr.3.19244kr.15,962.20
7.500kr.3.08511kr.23,138.32
12.500kr.3.02344kr.37,793.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.45000
Unit Price with VAT:kr.8.06250