Similar

IFLR5151HZERR44M01 | |
|---|---|
DigiKey Part Number | 541-3116-2-ND - Tape & Reel (TR) 541-3116-1-ND - Cut Tape (CT) 541-3116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFLR5151HZERR44M01 |
Description | FIXED IND 440NH 50A 0.35 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 440 nH Shielded Inductor 50 A 0.35mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.35mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 35A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPB1308-R44M | Bourns Inc. | 340 | 118-SPB1308-R44MCT-ND | kr.10.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.6.89800 | kr.68.98 |
| 100 | kr.5.66990 | kr.566.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.4.89449 | kr.2,202.52 |
| 900 | kr.4.61538 | kr.4,153.84 |
| 1.350 | kr.4.45970 | kr.6,020.59 |
| 2.250 | kr.4.27116 | kr.9,610.11 |
| 3.150 | kr.4.15151 | kr.13,077.26 |
| 4.500 | kr.4.02842 | kr.18,127.89 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |


