ERC701K0000DHEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.121.94670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.43.02260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.50.70160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.28464
Datasheet
1 kOhms ±0.5% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC701K0000DHEK500

DigiKey Part Number
541-ERC701K0000DHEK500-ND
Manufacturer
Manufacturer Product Number
ERC701K0000DHEK500
Description
RES 1K OHM 0.5% 3/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC701K0000DEEK500Vishay Dale0541-ERC701K0000DEEK500-NDkr.121.94670Parametric Equivalent
RN70E1001CB14Vishay Dale0RN70E1001CB14-NDkr.43.02260Parametric Equivalent
RN70E1001CBSLVishay Dale0RN70E1001CBSL-NDkr.50.70160Parametric Equivalent
RN70E1001CRSLVishay Dale0RN70E1001CRSL-NDkr.21.28464Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.92.36750kr.9,236.75
Manufacturers Standard Package
Unit Price without VAT:kr.92.36750
Unit Price with VAT:kr.115.45938