ERC55750K00FHEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.69729
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.34200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.08894
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.19298
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.70004
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.21069
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.65568
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.83616
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.35270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.40.43270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.86946
Datasheet
750 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC55750K00FHEK500

DigiKey Part Number
541-ERC55750K00FHEK500-ND
Manufacturer
Manufacturer Product Number
ERC55750K00FHEK500
Description
RES 750K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
750 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC55750K00FEEB500Vishay Dale0541-ERC55750K00FEEB500TR-NDkr.10.69729Parametric Equivalent
ERC55750K00FEEK500Vishay Dale0541-ERC55750K00FEEK500-NDkr.37.34200Parametric Equivalent
ERC55750K00FHEA500Vishay Dale0541-ERC55750K00FHEA500TR-NDkr.5.08894Parametric Equivalent
ERC55750K00FHEB500Vishay Dale0541-ERC55750K00FHEB500TR-NDkr.7.19298Parametric Equivalent
RN55C7503DBSLVishay Dale0RN55C7503DBSL-NDkr.35.10650Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.24.15540kr.2,415.54
Manufacturers Standard Package
Unit Price without VAT:kr.24.15540
Unit Price with VAT:kr.30.19425