Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC556K4900FHEB600 | |
|---|---|
DigiKey Part Number | 541-ERC556K4900FHEB600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC556K4900FHEB600 |
Description | RES 6.49K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC556K4900FEEA600 | Vishay Dale | 0 | 541-ERC556K4900FEEA600TR-ND | kr.8.04408 | Parametric Equivalent |
| ERC556K4900FEEB600 | Vishay Dale | 0 | 541-ERC556K4900FEEB600TR-ND | kr.9.26325 | Parametric Equivalent |
| ERC556K4900FEEK600 | Vishay Dale | 0 | 541-ERC556K4900FEEK600-ND | kr.43.12980 | Parametric Equivalent |
| ERC556K4900FHEA600 | Vishay Dale | 0 | 541-ERC556K4900FHEA600TR-ND | kr.5.20750 | Parametric Equivalent |
| ERC556K4900FHEK600 | Vishay Dale | 0 | 541-ERC556K4900FHEK600-ND | kr.31.75010 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.05286 | kr.6,052.86 |
| Unit Price without VAT: | kr.6.05286 |
|---|---|
| Unit Price with VAT: | kr.7.56608 |


