Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC553K8300BEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC553K8300BEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC553K8300BEEK500 |
Description | RES 3.83K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.83 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC553K8300BEEA500 | Vishay Dale | 0 | 541-ERC553K8300BEEA500TR-ND | kr.7.79849 | Parametric Equivalent |
| ERC553K8300BEEB500 | Vishay Dale | 0 | 541-ERC553K8300BEEB500TR-ND | kr.10.26979 | Parametric Equivalent |
| RN55E3831BB14 | Vishay Dale | 0 | RN55E3831BB14-ND | kr.29.78980 | Parametric Equivalent |
| RN55E3831BBSL | Vishay Dale | 0 | RN55E3831BBSL-ND | kr.35.10650 | Parametric Equivalent |
| RN55E3831BR36 | Vishay Dale | 0 | RN55E3831BR36-ND | kr.4.35457 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.44.72810 | kr.4,472.81 |
| Unit Price without VAT: | kr.44.72810 |
|---|---|
| Unit Price with VAT: | kr.55.91013 |



