ERC55383K00BEEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.81509
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.11649
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.86822
Datasheet
383 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC55383K00BEEK500

DigiKey Part Number
541-ERC55383K00BEEK500-ND
Manufacturer
Manufacturer Product Number
ERC55383K00BEEK500
Description
RES 383K OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
383 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC55383K00BEEA500Vishay Dale0541-ERC55383K00BEEA500TR-NDkr.13.81509Parametric Equivalent
ERC55383K00BEEB500Vishay Dale0541-ERC55383K00BEEB500TR-NDkr.18.11649Parametric Equivalent
RN55E3833BB14Vishay Dale0RN55E3833BB14-NDkr.29.78980Parametric Equivalent
RN55E3833BBSLVishay Dale0RN55E3833BBSL-NDkr.35.10650Parametric Equivalent
RN55E3833BRSLVishay Dale0RN55E3833BRSL-NDkr.11.86822Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.70.74360kr.7,074.36
Manufacturers Standard Package
Unit Price without VAT:kr.70.74360
Unit Price with VAT:kr.88.42950