Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55348K00BHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC55348K00BHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC55348K00BHEK500 |
Description | RES 348K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55348K00BEEB500 | Vishay Dale | 0 | 541-ERC55348K00BEEB500TR-ND | kr.18.11649 | Parametric Equivalent |
| ERC55348K00BEEK500 | Vishay Dale | 0 | 541-ERC55348K00BEEK500-ND | kr.70.74360 | Parametric Equivalent |
| ERC55348K00BHEB500 | Vishay Dale | 0 | 541-ERC55348K00BHEB500TR-ND | kr.14.90331 | Parametric Equivalent |
| RN55C3483BB14 | Vishay Dale | 0 | RN55C3483BB14-ND | kr.29.78980 | Parametric Equivalent |
| RN55C3483BBSL | Vishay Dale | 0 | RN55C3483BBSL-ND | kr.35.10650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.58.33620 | kr.5,833.62 |
| Unit Price without VAT: | kr.58.33620 |
|---|---|
| Unit Price with VAT: | kr.72.92025 |



