Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5532K400BHEA600 | |
|---|---|
DigiKey Part Number | 541-ERC5532K400BHEA600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5532K400BHEA600 |
Description | RES 32.4K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5532K400BEEB600 | Vishay Dale | 0 | 541-ERC5532K400BEEB600TR-ND | kr.25.21830 | Parametric Equivalent |
| ERC5532K400BEEK600 | Vishay Dale | 0 | 541-ERC5532K400BEEK600-ND | kr.80.82360 | Parametric Equivalent |
| ERC5532K400BHEB600 | Vishay Dale | 0 | 541-ERC5532K400BHEB600TR-ND | kr.22.49489 | Parametric Equivalent |
| ERC5532K400BHEK600 | Vishay Dale | 0 | 541-ERC5532K400BHEK600-ND | kr.70.56420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.20.36725 | kr.101,836.25 |
| Unit Price without VAT: | kr.20.36725 |
|---|---|
| Unit Price with VAT: | kr.25.45906 |


