
ERC552K9400DHEK600 | |
|---|---|
DigiKey Part Number | 541-ERC552K9400DHEK600-ND |
Manufacturer | |
Manufacturer Product Number | ERC552K9400DHEK600 |
Description | RES 2.94K OHM 0.5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.94 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.45.75960 | kr.4,575.96 |
| Unit Price without VAT: | kr.45.75960 |
|---|---|
| Unit Price with VAT: | kr.57.19950 |

