ERC552K6700FHEK600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.45.75960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.26325
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.43.12980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.20750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.05286
Datasheet
2.67 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC552K6700FHEK600

DigiKey Part Number
541-ERC552K6700FHEK600-ND
Manufacturer
Manufacturer Product Number
ERC552K6700FHEK600
Description
RES 2.67K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.67 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC552K6700DHEK600Vishay Dale0541-ERC552K6700DHEK600-NDkr.45.75960Parametric Equivalent
ERC552K6700FEEB600Vishay Dale0541-ERC552K6700FEEB600TR-NDkr.9.26325Parametric Equivalent
ERC552K6700FEEK600Vishay Dale0541-ERC552K6700FEEK600-NDkr.43.12980Parametric Equivalent
ERC552K6700FHEA600Vishay Dale0541-ERC552K6700FHEA600TR-NDkr.5.20750Parametric Equivalent
ERC552K6700FHEB600Vishay Dale0541-ERC552K6700FHEB600TR-NDkr.6.05286Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.31.75010kr.3,175.01
Manufacturers Standard Package
Unit Price without VAT:kr.31.75010
Unit Price with VAT:kr.39.68763