Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC552K0500BHEK600 | |
|---|---|
DigiKey Part Number | 541-ERC552K0500BHEK600-ND |
Manufacturer | |
Manufacturer Product Number | ERC552K0500BHEK600 |
Description | RES 2.05K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC552K0500BEEB600 | Vishay Dale | 0 | 541-ERC552K0500BEEB600TR-ND | kr.25.21830 | Parametric Equivalent |
| ERC552K0500BEEK600 | Vishay Dale | 0 | 541-ERC552K0500BEEK600-ND | kr.80.82360 | Parametric Equivalent |
| ERC552K0500BHEA600 | Vishay Dale | 0 | 541-ERC552K0500BHEA600TR-ND | kr.20.36725 | Parametric Equivalent |
| ERC552K0500BHEB600 | Vishay Dale | 0 | 541-ERC552K0500BHEB600TR-ND | kr.22.49489 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.70.56420 | kr.7,056.42 |
| Unit Price without VAT: | kr.70.56420 |
|---|---|
| Unit Price with VAT: | kr.88.20525 |


