Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55249K00DHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC55249K00DHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC55249K00DHEK500 |
Description | RES 249K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55249K00DHEB500 | Vishay Dale | 0 | 541-ERC55249K00DHEB500TR-ND | kr.8.62170 | Parametric Equivalent |
| RN55C2493CB14 | Vishay Dale | 0 | RN55C2493CB14-ND | kr.29.78980 | Parametric Equivalent |
| RN55C2493CBSL | Vishay Dale | 0 | RN55C2493CBSL-ND | kr.35.10650 | Parametric Equivalent |
| RN55C2493CRSL | Vishay Dale | 0 | RN55C2493CRSL-ND | kr.7.72174 | Parametric Equivalent |
| RN55C2493DB14 | Vishay Dale | 0 | RN55C2493DB14-ND | kr.29.78980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.33.20580 | kr.3,320.58 |
| Unit Price without VAT: | kr.33.20580 |
|---|---|
| Unit Price with VAT: | kr.41.50725 |



