Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5524R300FHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC5524R300FHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5524R300FHEB500 |
Description | RES 24.3 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.3 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5524R300FEEB500 | Vishay Dale | 0 | 541-ERC5524R300FEEB500TR-ND | kr.8.79548 | Parametric Equivalent |
| ERC5524R300FEEK500 | Vishay Dale | 0 | 541-ERC5524R300FEEK500-ND | kr.31.06850 | Parametric Equivalent |
| ERC5524R300FHEA500 | Vishay Dale | 0 | 541-ERC5524R300FHEA500TR-ND | kr.5.08894 | Parametric Equivalent |
| ERC5524R300FHEK500 | Vishay Dale | 0 | 541-ERC5524R300FHEK500-ND | kr.24.55610 | Parametric Equivalent |
| RN55C24R3FB14 | Vishay Dale | 0 | RN55C24R3FB14-ND | kr.29.78980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.19298 | kr.7,192.98 |
| Unit Price without VAT: | kr.7.19298 |
|---|---|
| Unit Price with VAT: | kr.8.99123 |



