ERC5524K000DHEA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.62170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.20580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.52848
Datasheet
24 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5524K000DHEA500

DigiKey Part Number
541-ERC5524K000DHEA500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC5524K000DHEA500
Description
RES 24K OHM 0.5% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
24 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC5524K000DHEB500Vishay Dale0541-ERC5524K000DHEB500TR-NDkr.8.62170Parametric Equivalent
ERC5524K000DHEK500Vishay Dale0541-ERC5524K000DHEK500-NDkr.33.20580Parametric Equivalent
RN55C2402DB14Vishay Dale0RN55C2402DB14-NDkr.29.78980Parametric Equivalent
RN55C2402DBSLVishay Dale0RN55C2402DBSL-NDkr.35.10650Parametric Equivalent
RN55C2402DRSLVishay Dale0RN55C2402DRSL-NDkr.5.52848Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.6.21207kr.31,060.35
Manufacturers Standard Package
Unit Price without VAT:kr.6.21207
Unit Price with VAT:kr.7.76509