Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551M0000FEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC551M0000FEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC551M0000FEEK500 |
Description | RES 1M OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551M0000DEEK500 | Vishay Dale | 0 | 541-ERC551M0000DEEK500-ND | kr.54.94370 | Parametric Equivalent |
| ERC551M0000FEEA500 | Vishay Dale | 0 | 541-ERC551M0000FEEA500TR-ND | kr.7.94440 | Parametric Equivalent |
| ERC551M0000FEEB500 | Vishay Dale | 0 | 541-ERC551M0000FEEB500TR-ND | kr.10.69729 | Parametric Equivalent |
| RN55E1004DBSL | Vishay Dale | 0 | RN55E1004DBSL-ND | kr.42.74550 | Parametric Equivalent |
| RN55E1004DR36 | Vishay Dale | 0 | RN55E1004DR36-ND | kr.5.96556 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.37.34200 | kr.3,734.20 |
| Unit Price without VAT: | kr.37.34200 |
|---|---|
| Unit Price with VAT: | kr.46.67750 |



