Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551K0700DEEA500 | |
|---|---|
DigiKey Part Number | 541-ERC551K0700DEEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC551K0700DEEA500 |
Description | RES 1.07K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551K0700DEEB500 | Vishay Dale | 0 | 541-ERC551K0700DEEB500TR-ND | kr.9.49631 | Parametric Equivalent |
| RN55E1071DB14 | Vishay Dale | 0 | RN55E1071DB14-ND | kr.29.78980 | Parametric Equivalent |
| RN55E1071DBSL | Vishay Dale | 0 | RN55E1071DBSL-ND | kr.35.10650 | Parametric Equivalent |
| RN55E1071DRSL | Vishay Dale | 0 | RN55E1071DRSL-ND | kr.13.08322 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.7.15910 | kr.35,795.50 |
| Unit Price without VAT: | kr.7.15910 |
|---|---|
| Unit Price with VAT: | kr.8.94888 |



