Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5517K800BHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5517K800BHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5517K800BHEK500 |
Description | RES 17.8K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5517K800BEEA500 | Vishay Dale | 0 | 541-ERC5517K800BEEA500TR-ND | kr.7.79849 | Parametric Equivalent |
| ERC5517K800BEEB500 | Vishay Dale | 0 | 541-ERC5517K800BEEB500TR-ND | kr.10.26979 | Parametric Equivalent |
| ERC5517K800BEEK500 | Vishay Dale | 0 | 541-ERC5517K800BEEK500-ND | kr.44.72810 | Parametric Equivalent |
| ERC5517K800BHEA500 | Vishay Dale | 0 | 541-ERC5517K800BHEA500TR-ND | kr.6.21207 | Parametric Equivalent |
| ERC5517K800BHEB500 | Vishay Dale | 0 | 541-ERC5517K800BHEB500TR-ND | kr.8.79548 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.39.91410 | kr.3,991.41 |
| Unit Price without VAT: | kr.39.91410 |
|---|---|
| Unit Price with VAT: | kr.49.89263 |



