ERC55187R00BHEB600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.80.82360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.36725
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.70.56420
Datasheet
187 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC55187R00BHEB600

DigiKey Part Number
541-ERC55187R00BHEB600TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC55187R00BHEB600
Description
RES 187 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
187 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC55187R00BEEK600Vishay Dale0541-ERC55187R00BEEK600-NDkr.80.82360Parametric Equivalent
ERC55187R00BHEA600Vishay Dale0541-ERC55187R00BHEA600TR-NDkr.20.36725Parametric Equivalent
ERC55187R00BHEK600Vishay Dale0541-ERC55187R00BHEK600-NDkr.70.56420Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.22.49489kr.22,494.89
Manufacturers Standard Package
Unit Price without VAT:kr.22.49489
Unit Price with VAT:kr.28.11861