ERC55178K00BHEK600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.21830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.80.82360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.49489
Datasheet
178 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC55178K00BHEK600

DigiKey Part Number
541-ERC55178K00BHEK600-ND
Manufacturer
Manufacturer Product Number
ERC55178K00BHEK600
Description
RES 178K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
178 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC55178K00BEEB600Vishay Dale0541-ERC55178K00BEEB600TR-NDkr.25.21830Parametric Equivalent
ERC55178K00BEEK600Vishay Dale0541-ERC55178K00BEEK600-NDkr.80.82360Parametric Equivalent
ERC55178K00BHEB600Vishay Dale0541-ERC55178K00BHEB600TR-NDkr.22.49489Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.70.56420kr.7,056.42
Manufacturers Standard Package
Unit Price without VAT:kr.70.56420
Unit Price with VAT:kr.88.20525