Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55135R00BHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC55135R00BHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC55135R00BHEB500 |
Description | RES 135 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 135 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55135R00BEEB500 | Vishay Dale | 0 | 541-ERC55135R00BEEB500TR-ND | kr.10.26979 | Parametric Equivalent |
| ERC55135R00BEEK500 | Vishay Dale | 0 | 541-ERC55135R00BEEK500-ND | kr.44.72810 | Parametric Equivalent |
| ERC55135R00BHEK500 | Vishay Dale | 0 | 541-ERC55135R00BHEK500-ND | kr.39.91410 | Parametric Equivalent |
| RN55C1350BB14 | Vishay Dale | 0 | RN55C1350BB14-ND | kr.29.78980 | Parametric Equivalent |
| RN55C1350BBSL | Vishay Dale | 0 | RN55C1350BBSL-ND | kr.35.10650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.79548 | kr.8,795.48 |
| Unit Price without VAT: | kr.8.79548 |
|---|---|
| Unit Price with VAT: | kr.10.99435 |



