Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5511R800BHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5511R800BHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5511R800BHEK500 |
Description | RES 11.8 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 11.8 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5511R800BHEB500 | Vishay Dale | 0 | 541-ERC5511R800BHEB500TR-ND | kr.14.90331 | Parametric Equivalent |
| RN55C11R8BB14 | Vishay Dale | 0 | RN55C11R8BB14-ND | kr.29.78980 | Parametric Equivalent |
| RN55E11R8BB14 | Vishay Dale | 0 | RN55E11R8BB14-ND | kr.29.78980 | Parametric Equivalent |
| RN55E11R8BR36 | Vishay Dale | 0 | RN55E11R8BR36-ND | kr.4.35457 | Parametric Equivalent |
| RN55E11R8BRE6 | Vishay Dale | 0 | RN55E11R8BRE6-ND | kr.6.04367 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.50.04800 | kr.5,004.80 |
| Unit Price without VAT: | kr.50.04800 |
|---|---|
| Unit Price with VAT: | kr.62.56000 |



