Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC50536K00FHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC50536K00FHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC50536K00FHEA500 |
Description | RES 536K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 536 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC50536K00DEEK500 | Vishay Dale | 0 | 541-ERC50536K00DEEK500-ND | kr.168.55840 | Parametric Equivalent |
| ERC50536K00FEEA500 | Vishay Dale | 0 | 541-ERC50536K00FEEA500TR-ND | kr.47.78775 | Parametric Equivalent |
| ERC50536K00FEEB500 | Vishay Dale | 0 | 541-ERC50536K00FEEB500TR-ND | kr.60.43187 | Parametric Equivalent |
| ERC50536K00FEEK500 | Vishay Dale | 0 | 541-ERC50536K00FEEK500-ND | kr.126.89760 | Parametric Equivalent |
| ERC50536K00FHEB500 | Vishay Dale | 0 | 541-ERC50536K00FHEB500TR-ND | kr.54.47220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.42.55725 | kr.212,786.25 |
| Unit Price without VAT: | kr.42.55725 |
|---|---|
| Unit Price with VAT: | kr.53.19656 |


