ERC5021R500BHEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.01763
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.101.78740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.81.53300
Datasheet
21.5 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5021R500BHEB500

DigiKey Part Number
541-ERC5021R500BHEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC5021R500BHEB500
Description
RES 21.5 OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
21.5 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC5021R500BEEB500Vishay Dale0541-ERC5021R500BEEB500TR-NDkr.32.01763Parametric Equivalent
ERC5021R500BEEK500Vishay Dale0541-ERC5021R500BEEK500-NDkr.101.78740Parametric Equivalent
ERC5021R500BHEK500Vishay Dale0541-ERC5021R500BHEK500-NDkr.81.53300Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.24.49966kr.24,499.66
Manufacturers Standard Package
Unit Price without VAT:kr.24.49966
Unit Price with VAT:kr.30.62458