
CW02B150R0JE70 | |
|---|---|
DigiKey Part Number | 541-CW02B150R0JE70TR-ND - Tape & Reel (TR) 541-CW02B150R0JE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B150R0JE70 |
Description | RES 150 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B150R0JE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR03150R0JE12 | Vishay Dale | 96 | ALSR3J-150-ND | kr.17.24000 | Similar |
| CW02M150R0JE70 | Vishay Dale | 1.960 | 541-CW02M150R0JE70CT-ND | kr.13.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.7.57600 | kr.75.76 |
| 25 | kr.6.52000 | kr.163.00 |
| 50 | kr.5.85680 | kr.292.84 |
| 100 | kr.5.29390 | kr.529.39 |
| 250 | kr.4.67664 | kr.1,169.16 |
| 500 | kr.4.29016 | kr.2,145.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.67449 | kr.5,674.49 |
| 2.000 | kr.5.29276 | kr.10,585.52 |
| 3.000 | kr.5.09673 | kr.15,290.19 |
| 5.000 | kr.4.87500 | kr.24,375.00 |
| 7.000 | kr.4.74288 | kr.33,200.16 |
| 10.000 | kr.4.61383 | kr.46,138.30 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |

