
CW02B12K50JB12 | |
|---|---|
DigiKey Part Number | 541-CW02B12K50JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW02B12K50JB12 |
Description | CW-2B 12.5K 5% B12 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12.5 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 10 | kr.11.90000 | kr.119.00 |
| 25 | kr.10.29360 | kr.257.34 |
| 50 | kr.9.28680 | kr.464.34 |
| 100 | kr.8.42970 | kr.842.97 |
| 300 | kr.7.32693 | kr.2,198.08 |
| 500 | kr.6.90362 | kr.3,451.81 |
| 1.000 | kr.6.40467 | kr.6,404.67 |
| 5.000 | kr.5.51713 | kr.27,585.65 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |

