22 Ohms ±5% 13W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01022R00JE73HE

DigiKey Part Number
541-CW01022R00JE73HETR-ND - Tape & Reel (TR)
541-CW01022R00JE73HECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW01022R00JE73HE
Description
RES 22 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 13W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01022R00JE73HE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-65°C ~ 350°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.29.35000kr.29.35
10kr.19.85100kr.198.51
25kr.17.28280kr.432.07
50kr.15.67240kr.783.62
100kr.14.30430kr.1,430.43
250kr.12.80580kr.3,201.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.15960kr.8,579.80
1.000kr.16.06245kr.16,062.45
1.500kr.15.49910kr.23,248.65
2.500kr.14.86192kr.37,154.80
3.500kr.14.48230kr.50,688.05
Manufacturers Standard Package
Unit Price without VAT:kr.29.35000
Unit Price with VAT:kr.36.68750