CW01022K20KE12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.34900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.34900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.84978
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.13996
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.34900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.84978
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.13996
Datasheet
22.2 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01022K20KE12

DigiKey Part Number
CW01022K20KE12-ND
Manufacturer
Manufacturer Product Number
CW01022K20KE12
Description
RES 22.2K OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22.2 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01022K20KE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW01022K20JE12Vishay Dale0CW01022K20JE12-NDkr.26.34900Parametric Equivalent
CW01022K20JE123Vishay Dale0CW01022K20JE123-NDkr.26.34900Parametric Equivalent
CW01022K20JE73Vishay Dale0CW01022K20JE73-NDkr.19.84978Parametric Equivalent
CW01022K20JE733Vishay Dale0CW01022K20JE733-NDkr.21.13996Parametric Equivalent
CW01022K20KE123Vishay Dale0CW01022K20KE123-NDkr.26.34900Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.26.34900kr.2,634.90
Manufacturers Standard Package
Unit Price without VAT:kr.26.34900
Unit Price with VAT:kr.32.93625