Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW01017K40KE733 | |
|---|---|
DigiKey Part Number | CW01017K40KE733-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW01017K40KE733 |
Description | RES 17.4K OHM 13W 10% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01017K40KE733 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW01017K40JE12 | Vishay Dale | 0 | CW01017K40JE12-ND | kr.24.35570 | Parametric Equivalent |
| CW01017K40JE123 | Vishay Dale | 0 | CW01017K40JE123-ND | kr.24.35570 | Parametric Equivalent |
| CW01017K40JE73 | Vishay Dale | 0 | CW01017K40JE73-ND | kr.17.42144 | Parametric Equivalent |
| CW01017K40JE733 | Vishay Dale | 0 | CW01017K40JE733-ND | kr.19.33180 | Parametric Equivalent |
| CW01017K40KE12 | Vishay Dale | 0 | CW01017K40KE12-ND | kr.24.35570 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.33180 | kr.9,665.90 |
| Unit Price without VAT: | kr.19.33180 |
|---|---|
| Unit Price with VAT: | kr.24.16475 |


