
CSC06A0310K0FPA | |
|---|---|
DigiKey Part Number | CSC06A0310K0FPA-ND |
Manufacturer | |
Manufacturer Product Number | CSC06A0310K0FPA |
Description | RES ARRAY 3 RES 10K OHM 6SIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±1% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
Category | Number of Pins 6 |
Manufacturer Vishay Dale | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 6-SIP |
Resistance (Ohms) 10k | Supplier Device Package 6-SIP |
Tolerance ±1% | Size / Dimension 0.590" L x 0.098" W (14.99mm x 2.49mm) |
Number of Resistors 3 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.14.81665 | kr.29,633.30 |
| Unit Price without VAT: | kr.14.81665 |
|---|---|
| Unit Price with VAT: | kr.18.52081 |

