Direct
Upgrade
Direct
Direct
Upgrade
Upgrade

CRCW2512470RJNTG | |
|---|---|
DigiKey Part Number | CRCW2512470RJNTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512470RJNTG |
Description | RES SMD 470 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512470RJNTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512470RJNEG | Vishay Dale | 28.727 | 541-470XCT-ND | kr.1.71000 | Direct |
| CRCW2512470RJNEGHP | Vishay Dale | 8.327 | 541-470RACT-ND | kr.4.69000 | Upgrade |
| ERJ-1TYJ471U | Panasonic Industry | 18 | PT470XCT-ND | kr.3.49000 | Direct |
| RMCF2512JT470R | Stackpole Electronics Inc | 81.826 | RMCF2512JT470RCT-ND | kr.1.39000 | Direct |
| ERJ-S1TJ471U | Panasonic Industry | 0 | ERJ-S1TJ471U-ND | kr.1.08511 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.85692 | kr.1,713.84 |
| Unit Price without VAT: | kr.0.85692 |
|---|---|
| Unit Price with VAT: | kr.1.07115 |







