
CRCW2512470KJNEG | |
|---|---|
DigiKey Part Number | 541-470KXTR-ND - Tape & Reel (TR) 541-470KXCT-ND - Cut Tape (CT) 541-470KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512470KJNEG |
Description | RES SMD 470K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512470KJNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3520470KJT | TE Connectivity Passive Product | 22.177 | A102530CT-ND | kr.2.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.90700 | kr.9.07 |
| 25 | kr.0.73040 | kr.18.26 |
| 50 | kr.0.62900 | kr.31.45 |
| 100 | kr.0.54900 | kr.54.90 |
| 250 | kr.0.46816 | kr.117.04 |
| 500 | kr.0.42162 | kr.210.81 |
| 1.000 | kr.0.38458 | kr.384.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.34186 | kr.683.72 |
| 4.000 | kr.0.31939 | kr.1,277.56 |
| 6.000 | kr.0.30846 | kr.1,850.76 |
| 10.000 | kr.0.29662 | kr.2,966.20 |
| 14.000 | kr.0.28984 | kr.4,057.76 |
| 20.000 | kr.0.28342 | kr.5,668.40 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

