Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar

CRCW251224R0JNTH | |
|---|---|
DigiKey Part Number | CRCW251224R0JNTH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW251224R0JNTH |
Description | RES SMD 24 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251224R0JNTH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251224R0FKEG | Vishay Dale | 0 | CRCW251224R0FKEG-ND | kr.0.41946 | Parametric Equivalent |
| CRCW251224R0FKTG | Vishay Dale | 0 | CRCW251224R0FKTG-ND | kr.0.95630 | Parametric Equivalent |
| CRCW251224R0JNTG | Vishay Dale | 0 | CRCW251224R0JNTG-ND | kr.0.85692 | Parametric Equivalent |
| ERJ-1TYJ240U | Panasonic Industry | 4.389 | PT24XCT-ND | kr.3.49000 | Direct |
| RMCF2512JT24R0 | Stackpole Electronics Inc | 35.360 | RMCF2512JT24R0CT-ND | kr.1.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.80838 | kr.3,233.52 |
| Unit Price without VAT: | kr.0.80838 |
|---|---|
| Unit Price with VAT: | kr.1.01048 |





