CRCW25121R00JNEH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.89494
Datasheet

Similar


Bourns Inc.
In Stock: 1.118
Unit Price: kr.4.76000
Datasheet
1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25121R00JNEH

DigiKey Part Number
CRCW25121R00JNEH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW25121R00JNEH
Description
RES SMD 1 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25121R00JNEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGH2512J1R0TE Connectivity Passive Product0CRGH2512J1R0-NDkr.0.89494Similar
CRS2512-FW-1R00ELFBourns Inc.1.118CRS2512-FW-1R00ELFCT-NDkr.4.76000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34501kr.1,380.04
Manufacturers Standard Package
Unit Price without VAT:kr.0.34501
Unit Price with VAT:kr.0.43126