15 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251215R0JNEGHP

DigiKey Part Number
541-15RATR-ND - Tape & Reel (TR)
541-15RACT-ND - Cut Tape (CT)
541-15RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251215R0JNEGHP
Description
RES SMD 15 OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251215R0JNEGHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.005
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.87800kr.28.78
25kr.2.45240kr.61.31
50kr.2.20760kr.110.38
100kr.2.01230kr.201.23
250kr.1.81500kr.453.75
500kr.1.70076kr.850.38
1.000kr.1.61004kr.1,610.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.47979kr.2,959.58
4.000kr.1.42446kr.5,697.84
6.000kr.1.39750kr.8,385.00
10.000kr.1.36823kr.13,682.30
14.000kr.1.35148kr.18,920.72
20.000kr.1.33563kr.26,712.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000